Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PULSE
PL9416
Datasheet
Pulse
PL9416
Not Recommended for New Design
Ind, Pwr, 68UH, 1.10ADC, S Pbc
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Ind, Pwr, 68UH, 1.10ADC, S Pbc
Inductance
68uH
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
10.41mm
Height
3.35mm
Inductance
68uH
Max DC Current
1.05A
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Tolerance
20%
Compliance
RoHS
Not CompliantNo
Browse
Manufacturers
API
BOM
Account