Pulse PL9516 technical specifications.
| Depth | 6.5mm |
| Height | 3.1mm |
| Inductance | 56uH |
| Max DC Current | 550mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PL9516 to view detailed technical specifications.
No datasheet is available for this part.