This shielded/molded wirewound inductor has a nominal inductance of 1.5uH with a tolerance of 20%. It can handle a maximum DC current of 7.6A and a typical temperature rise of 40°C. The inductor's case size is 1515 and its dimensions are 4.3mm in length, 2.1mm in height, and 4.3mm in depth. It operates within a temperature range of -55°C to 155°C.
Pulse PM2201.152NLT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0235Ohm |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PM2201.152NLT to view detailed technical specifications.
No datasheet is available for this part.