Pulse PM2202.152NLT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 13.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0187Ohm |
| Product Length | 5.7mm |
| Height | 2.1mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PM2202.152NLT to view detailed technical specifications.
No datasheet is available for this part.