The PM2204.452NLT is a shielded molded wirewound inductor with a 4.5uH inductance and 20% tolerance. It can handle a maximum DC current of 7A and has a typical temperature rise of 40°C. The inductance decreases by 30% at the maximum saturation current of 10A. The inductor has a maximum DC resistance of 0.0253 ohms and measures 6.8mm in length, 3.1mm in height, and 6.6mm in depth. It operates between -55°C and 155°C.
Pulse PM2204.452NLT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 4.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 10A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0253Ohm |
| Product Length | 6.8mm |
| Height | 3.1mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PM2204.452NLT to view detailed technical specifications.
No datasheet is available for this part.