Pulse PM2205.332NLT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 12.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0125Ohm |
| Product Length | 6.8mm |
| Height | 5mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PM2205.332NLT to view detailed technical specifications.
No datasheet is available for this part.