Inductor Power Shielded/Molded Wirewound 0.31uH 20% 100KHz 20A 0.0048Ohm DCR Automotive T/R
Pulse PM2206.311NLT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.31uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 34A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0048Ohm |
| Product Length | 8.05mm |
| Height | 2.05mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for Pulse PM2206.311NLT to view detailed technical specifications.
No datasheet is available for this part.