The PM2206.681NLT is a shielded/molded wirewound inductor with a nominal inductance of 0.68uH and a tolerance of 20%. It can handle a maximum DC current of 13A and has a typical temperature rise of 40C. The inductor's maximum saturation current is 25A, resulting in a 30% decrease in inductance. The PM2206.681NLT has a maximum DC resistance of 0.0092 ohms and measures 8.05mm in length, 2.05mm in height, and 7.8mm in depth. It operates within a temperature range of -55C to 155C.
Pulse PM2206.681NLT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 25A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0092Ohm |
| Product Length | 8.05mm |
| Height | 2.05mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PM2206.681NLT to view detailed technical specifications.
No datasheet is available for this part.