The PM4342.152NLT is a shielded/molded wirewound inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It can handle a maximum DC current of 16A and a maximum saturation current of 33A, with a maximum DC resistance of 0.0046 ohms. The inductance decreases by 30% at the maximum saturation current. The inductor is available in a 4040-11.5x4x10.3mm package and operates over a temperature range of -55°C to 125°C.
Pulse PM4342.152NLT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16A |
| Maximum Saturation Current | 33A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0046Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Pulse PM4342.152NLT to view detailed technical specifications.
No datasheet is available for this part.