Pulse PM4342.822NLT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Maximum Saturation Current | 12.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0255Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Pulse PM4342.822NLT to view detailed technical specifications.
No datasheet is available for this part.