Pulse PM4344.153NLT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.5A |
| Maximum Saturation Current | 27A |
| Max DC Resistance | 0.0205Ohm |
| Product Length | 17.7mm |
| Height | 7mm |
| Product Depth | 17.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Pulse PM4344.153NLT to view detailed technical specifications.
No datasheet is available for this part.