This shielded molded wirewound inductor features a 6.8uH inductance with a 20% tolerance, tested at 100KHz. It can handle a maximum DC current of 19A and a maximum saturation current of 39A. The inductor has a maximum DC resistance of 0.0092 ohms. The physical dimensions are 17.7mm in length, 7mm in height, and 17.2mm in depth. The operating temperature range is -55C to 125C.
Pulse PM4344.682NLT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19A |
| Maximum Saturation Current | 39A |
| Max DC Resistance | 0.0092Ohm |
| Product Length | 17.7mm |
| Height | 7mm |
| Product Depth | 17.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Pulse PM4344.682NLT to view detailed technical specifications.
No datasheet is available for this part.