The PM4344.683NLT is a shielded molded wirewound inductor with a nominal inductance of 68uH and a tolerance of 20%. It can handle a maximum DC current of 7A and a maximum saturation current of 13A. The inductor has a maximum DC resistance of 0.08 ohms and is rated for operation between -55C and 125C. The inductor measures 17.7mm in length and 7mm in height, with a product depth of 17.2mm.
Pulse PM4344.683NLT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Maximum Saturation Current | 13A |
| Max DC Resistance | 0.08Ohm |
| Product Length | 17.7mm |
| Height | 7mm |
| Product Depth | 17.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Pulse PM4344.683NLT to view detailed technical specifications.
No datasheet is available for this part.