Pulse PT4084 technical specifications.
| Height | 17.15mm |
| Isolation Voltage | 2kV |
| Lead/Base Style | PC Pin |
| Length | 25.91mm |
| Mount | Through Hole |
| Package Quantity | 55 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.75 |
| Width | 20.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PT4084 to view detailed technical specifications.
No datasheet is available for this part.