Pulse SF1012 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.11mm |
| Insertion Loss | 1dB |
| Lead/Base Style | Gull Wing |
| Length | 25.65mm |
| Mount | Surface Mount |
| Return Loss | 15dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse SF1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.