Pulse ST3-24B17 technical specifications.
| Height | 30.23mm |
| Height - Seated (Max) | 30.23mm |
| Length | 35.05mm |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Tray |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Weight | 4oz |
| Width | 28.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse ST3-24B17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.