Pulse ST6122T technical specifications.
| Package/Case | Module |
| Height | 24.84mm |
| Height - Seated (Max) | 6.15mm |
| Isolation Voltage | 2kV |
| Lead Free | Contains Lead |
| Length | 25.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Termination | Pin |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse ST6122T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
