Pulse ST7010QNL technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3.6A |
| DC Resistance (DCR) | 900mR |
| Depth | 9.53mm |
| Lead/Base Style | Gull Wing |
| Length | 11.56mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.5kR |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.414 |
| RoHS | Compliant |
Download the complete datasheet for Pulse ST7010QNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.