Pulse ST7010QNLT technical specifications.
| Height | 1.56inch |
| Isolation Voltage | 2.5kV |
| Length | 2.63inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 2.19inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse ST7010QNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
