Pulse ST7010T technical specifications.
| Package/Case | SOIC |
| Height | 5.91mm |
| Isolation Voltage | 2kV |
| Lead Free | Contains Lead |
| Length | 11.61mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 45 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse ST7010T to view detailed technical specifications.
No datasheet is available for this part.