Pulse T-1485SCTT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 7.37 |
| Length | 12.7 |
| Number of Functions | 2 |
| Height | 4.32 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse T-1485SCTT to view detailed technical specifications.
No datasheet is available for this part.