Pulse T1005T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 10.8 |
| Length | 25.4 |
| Manufacturer Series | T1005 |
| Height | 7.11 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse T1005T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.