
This surface mount transformer is available in quantities of 20. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer features 3kV isolation voltage and is not RoHS compliant. It is designed for surface mount applications and has a width of 14.96mm, a length of 24.13mm, and a height of 10.03mm.
Pulse T1033 technical specifications.
| Height | 10.03mm |
| Isolation Voltage | 3kV |
| Length | 24.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 14.96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1033 to view detailed technical specifications.
No datasheet is available for this part.