Pulse T1038NL technical specifications.
| Height - Seated (Max) | 10.03mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 24.13mm |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| Width | 14.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T1038NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
