Pulse T1071NL technical specifications.
| Height - Seated (Max) | 5.84mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1071NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.