
The Pulse T1071NLT telecom transformer is a surface mount component with a seated height of 5.84mm and a 1:1 turns ratio. It measures 28.58mm in length and 12.32mm in width. The transformer is packaged in tape and reel format, with 250 units per reel. It is compliant with RoHS regulations and features a gull wing lead/base style.
Pulse T1071NLT technical specifications.
| Height - Seated (Max) | 5.84mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1071NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.