Pulse T1073T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 16.26mm |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Turns Ratio | 1:2 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1073T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.