Pulse T1075 technical specifications.
| Isolation Voltage | 1.5kV |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.