Telecom Transformer 2CS: 1.57/2 2CS: 1.57/2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Pulse T1075NLT technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T1075NLT to view detailed technical specifications.
No datasheet is available for this part.