This telecom transformer features a height of 6.22mm and a seated height of 6.22mm. It has an inductance of 1.2mH and an isolation voltage of 1.5kV. The transformer is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 600 and is packaged in tape and reel.
Pulse T1077NLT technical specifications.
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 800mR |
| RoHS Compliant | Yes |
| Secondary Impedance | 700mR |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1077NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.