Pulse T1077T technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 800mR |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 700mR |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T1077T to view detailed technical specifications.
No datasheet is available for this part.