The Pulse T1092 telecom transformer is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 1.5kV isolation voltage and is available in a package quantity of 40. The transformer has a primary impedance of 600mR and a secondary impedance of 700mR. It is not RoHS compliant and has a shielding type of unshielded. The component is terminated as SMD/SMT and measures 6.22mm in height, 7.11mm in width, and 12.83mm in length.
Pulse T1092 technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Primary Impedance | 600mR |
| RoHS Compliant | No |
| Secondary Impedance | 700mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1092 to view detailed technical specifications.
No datasheet is available for this part.