This telecom transformer from Pulse features a 1:1 turns ratio, making it suitable for applications where the input and output signals are identical in amplitude and phase. It operates within a temperature range of -40°C to 85°C and has an isolation voltage of 1.5 kilovolts. The primary impedance of this transformer is 700 milliohms. It is packaged in a surface mount device (SMD/SMT) format and is available in quantities of 600 per reel. The transformer measures 9.53 millimeters in depth, 6.22 millimeters in height, and 12.83 millimeters in length.
Pulse T1094T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.53mm |
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.035274oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1094T to view detailed technical specifications.
No datasheet is available for this part.
