Pulse T1095NLT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 12.83 |
| Manufacturer Series | T1095 |
| Height | 6.22 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse T1095NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.