
This telecom transformer features a primary impedance of 500mR and a secondary impedance of 400mR. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is not RoHS compliant.
Pulse T1131T technical specifications.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Primary Impedance | 500mR |
| RoHS Compliant | No |
| Secondary Impedance | 400mR |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1131T to view detailed technical specifications.
No datasheet is available for this part.