The Pulse T1136NL telecom transformer is a surface mount device designed for use in telecommunications applications. It features a 1:1 turns ratio and is rated for operation in temperatures ranging from 0 to 70 degrees Celsius. The transformer is isolated to 1.5 kilovolts and has a primary impedance of 700 milliohms. It is packaged in a rail/tube format with 40 units per package, each measuring 9.53 millimeters in depth, 6.22 millimeters in height, 12.83 millimeters in length, and 7.11 millimeters in width. The Pulse T1136NL transformer is compliant with RoHS regulations and is suitable for use in surface mount applications.
Pulse T1136NL technical specifications.
| Depth | 9.53mm |
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1136NL to view detailed technical specifications.
No datasheet is available for this part.