This surface mount transformer has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 1.5kV isolation voltage and a primary impedance of 700mR. The transformer is RoHS compliant and available in a package quantity of 600. It measures 6.22mm in height, 7.11mm in width, and 12.83mm in length.
Pulse T1136NLT technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Primary Impedance | 700mR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1136NLT to view detailed technical specifications.
No datasheet is available for this part.