
This telecom transformer has a turns ratio of 1:2.42 and operates within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is compliant with RoHS regulations. The transformer has a depth of 9.53mm, height of 6.22mm, and length of 12.83mm, with a width of 7.11mm. It features a gull wing lead/base style and is packaged in a rail/tube configuration with 40 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T1137NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.42 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1137NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.