Pulse T1205T technical specifications.
| Length | 13.72mm |
| Package Quantity | 1000 |
| Resistance | 0.7R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Width | 8.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1205T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.