Pulse T1207 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 600mR |
| Depth | 15.24mm |
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
