
The Pulse T1215 telecom transformer features a 1:1.41 turns ratio and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and measures 15.24mm in depth, 8.64mm in height, 17.15mm in length, and 11.58mm in width. The transformer has a lead/base style of gull wing and is available in packaging quantities of 30, packaged in rail/Tube. It is not RoHS compliant and has a return loss of 11dB.
Pulse T1215 technical specifications.
| DC Resistance (DCR) | 700mR |
| Depth | 15.24mm |
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1215 to view detailed technical specifications.
No datasheet is available for this part.