
Pulse T1215NLT technical specifications.
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.41 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1215NLT to view detailed technical specifications.
No datasheet is available for this part.