Pulse T1217NLT technical specifications.
| DC Resistance (DCR) | 600mR |
| Depth | 15.24mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.42 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1217NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
