Pulse T1231 technical specifications.
| Height | 12.19mm |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.4 |
| Weight | 0.141096oz |
| Width | 16.26mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T1231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.