
This telecom transformer features a turns ratio of 1:2.4 and a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a rail/tube format with 15 units per package. The transformer has a seated height of 5.84mm and a length of 28.58mm, with a width of 12.32mm and a depth of 16.26mm. It is compliant with ROHS regulations and has a return loss of 11dB.
Checking distributor stock and pricing after the page loads.
| Depth | 16.26mm |
| Height - Seated (Max) | 5.84mm |
| Inductance | 1mH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.4 |
| Width | 12.32mm |
| RoHS | Compliant |
