Pulse T3011NL technical specifications.
| Height - Seated (Max) | 6.35mm |
| Inductance | 100uH |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Mount | Surface Mount |
| Package Quantity | 70 |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T3011NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.