
The T3020NLT telecom transformer features a 1:2 turns ratio and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with ROHS regulations. The transformer measures 9.53mm in depth, 6.22mm in height when seated, 12.83mm in length, and 7.11mm in width. It is available in quantities of 600 units, packaged on tape and reel.
Pulse T3020NLT technical specifications.
| Depth | 9.53mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 100uH |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T3020NLT to view detailed technical specifications.
No datasheet is available for this part.