
This telecom transformer is designed for high-temperature operation up to 85°C and features 1.5kV isolation voltage. It is available in a surface mount package with a quantity of 200 per reel. The transformer is not RoHS compliant, but it is suitable for use in a variety of applications. The dimensions of the transformer are 25.4mm in length, 10.8mm in width, and 7.11mm in height.
Pulse T3048T technical specifications.
| Height | 7.11mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T3048T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
