
The Pulse T3049 is a surface mount transformer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a height of 7.11mm, a length of 25.4mm, and a width of 10.8mm. The transformer is not RoHS compliant and is packaged in a rail/tube with 20 units. It has an isolation voltage of 1.5kV and is suitable for surface mount applications.
Pulse T3049 technical specifications.
| Height | 7.11mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T3049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
