The Pulse T4006 is a surface mount transformer with a turns ratio of 1.5:1. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in bulk and is available in quantities of 40. It is not radiation hardened and is not RoHS compliant.
Pulse T4006 technical specifications.
| Height | 12.7mm |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1.5:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T4006 to view detailed technical specifications.
No datasheet is available for this part.